
W3154 | |
|---|---|
DigiKey Part Number | 553-W3154TR-ND - Tape & Reel (TR) 553-W3154CT-ND - Cut Tape (CT) 553-W3154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3154 |
Description | ANTENNA CBRS 3500-3980MHZ SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.74GHz | |
Frequency Range | 3.5GHz ~ 3.98GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 6dB | |
Gain | 2.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,19305 € | 1.737,45 € |
| Unit Price without VAT: | 0,19305 € |
|---|---|
| Unit Price with VAT: | 0,23359 € |

