PI3EQX20xx USB 3.2 Gen ReDriver™

Diodes’ low-power ReDriver with an integrated CC detector that boosts USB Type-C® signal quality without an extra PD controller

Image of Diodes' PI3EQX20xx USB 3.2 Gen ReDriver™Diodes' PI3EQX20xx low-power 20 Gbps, USB Type-C linear ReDriver is compliant with USB 3.2 Gen 2x2 and supports backward compatibility with USB 3.2 Gen 2x1. Its adjustable linear equalization, output swing linearity, and flat gain optimize performance over a variety of physical media by reducing inter-symbol interference.

This device meets USB Type-C specification 2.0, detecting the USB-C cable orientation and supporting SOURCE-mode (DFP) and dual-role mode (DRP) ports. It also provides the VCONN function to power active cables and other accessories through the VCONN pin with overcurrent and overvoltage protections.

Features
  • USB 3.2 Gen 2x2, single-port, linear ReDriver
    • Supports 20 Gbps data rates in USB Type-C ports
  • Individual channel adjustment of linear equalization, output swing linearity, and DC flat gain
    • Compensates signal losses of PCB trace lengths, which reduces inter-symbol interference
  • USB Type-C Spec. 2.0 conformance with integrated CC detector supporting DFP and DRP modes and VCONN
    • Provides a simple solution for powering active cables and other accessories
  • Provides a cost-effective solution for USB-C ports
  • Supports modern standby mode
    • Enables system designers to meet the latest requirements
  • Ultra-small and thin package
    • Reduces PCB area and cost without extra PD controller
  • Packaging size:
    • PI3EQX2004ZHEX: 42-VFQFN exposed pad
    • PI3EQX2024ZTFEX: 34-UFQFN exposed pad
    • PI3EQX2034ZLEX: 52-WFQFN exposed pad
Applications
  • Desktop PCs
  • Laptop PCs
  • All-in-one PCs
  • TVs/monitors

PI3EQX20xx USB 3.2 Gen ReDriver™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB3 EQX U-QFN2545-34 T&R 3.5KPI3EQX2024ZTFEXUSB3 EQX U-QFN2545-34 T&R 3.5K6613 - Immediate$2.47View Details
USB3 EQX V-QFN3590-42 T&R 3.5KPI3EQX2004ZHEXUSB3 EQX V-QFN3590-42 T&R 3.5K0 - Immediate$2.13View Details
USB3 EQX W-QFN3590-52 T&R 3.5KPI3EQX2034ZLEXUSB3 EQX W-QFN3590-52 T&R 3.5K3273 - Immediate$2.96View Details
Published: 2024-04-24