Buffer, ReDriver 4 Channel 10Gbps 34-UTQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX2024ZTFEX

DigiKey Part Number
31-PI3EQX2024ZTFEXTR-ND - Tape & Reel (TR)
31-PI3EQX2024ZTFEXCT-ND - Cut Tape (CT)
31-PI3EQX2024ZTFEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX2024ZTFEX
Description
USB3 EQX U-QFN2545-34 T&R 3.5K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10Gbps 34-UTQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB
Input
CML
Output
CML
Data Rate (Max)
10Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
34-UFQFN Exposed Pad
Supplier Device Package
34-UTQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,87400 €18,74 €
251,71560 €42,89 €
1001,54110 €154,11 €
2501,45792 €364,48 €
5001,43038 €715,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,30960 €4.583,60 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:3,03710 €