



0003092031 | |
|---|---|
DigiKey Part Number | WM1307-ND |
Manufacturer | |
Manufacturer Product Number | 0003092031 |
Description | CONN PLUG HSG 3POS 5.03MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003092031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,21320 € | 21,32 € |
| 250 | 0,19976 € | 49,94 € |
| 500 | 0,19020 € | 95,10 € |
| 1.000 | 0,18111 € | 181,11 € |
| 2.500 | 0,16976 € | 424,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |



























