Socket Contact Tin Crimp 18-22 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp 18-22 AWG Power, Stamped
0002091119
0002091119

0002091119

DigiKey Part Number
WM1103-ND
Manufacturer
Manufacturer Product Number
0002091119
Description
CONN SOCKET 18-22AWG TIN CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 18-22 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155.968
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12200 €1,22 €
250,11440 €2,86 €
500,10860 €5,43 €
1000,10340 €10,34 €
2500,09696 €24,24 €
5000,09232 €46,16 €
1.0000,08791 €87,91 €
2.5000,08239 €205,98 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €