Fixed Kit 1400 Pieces (28 Values - 50 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L603DC

DigiKey Part Number
712-1451-ND
Manufacturer
Manufacturer Product Number
L603DC
Description
0603 S HI FREQ IND DESIGNER KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fixed Kit 1400 Pieces (28 Values - 50 Each) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L603DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Ceramic
Manufacturer
Johanson Technology Inc.
Quantity
1400 Pieces (28 Values - 50 Each)
Packaging
Box
Inductance Range
1nH ~ 220nH
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
0603 (1608 Metric)
Style
Multilayer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,13000 €47,13 €
1040,93100 €409,31 €
Manufacturers Standard Package
Unit Price without VAT:47,13000 €
Unit Price with VAT:57,02730 €
Kit Contents
Part NumberDescriptionQuantity
LRC0603CJR22GV001TFIXED IND 220NH 300MA 2.8 OHM50
LRC0603CJ47NGV001TFIXED IND 47NH 300MA 1 OHM SMD50
LRC0603CS3N3GV001TFIXED IND 3.3NH 300MA 250 MOHM50
LRC0603CS5N6GV001TFIXED IND 5.6NH 300MA 300 MOHM50
LRC0603CJ10NGV001TFIXED IND 10NH 300MA 450 MOHM50
Show More