Fixed Kit 1400 Pieces (28 Values - 50 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L402DC

DigiKey Part Number
712-1452-ND
Manufacturer
Manufacturer Product Number
L402DC
Description
0402 S HI FREQ IND DESIGNER KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fixed Kit 1400 Pieces (28 Values - 50 Each) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L402DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Ceramic
Manufacturer
Johanson Technology Inc.
Quantity
1400 Pieces (28 Values - 50 Each)
Packaging
Box
Inductance Range
1nH ~ 100nH
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
0402 (1005 Metric)
Style
Multilayer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,13000 €47,13 €
1040,93100 €409,31 €
Manufacturers Standard Package
Unit Price without VAT:47,13000 €
Unit Price with VAT:57,02730 €
Kit Contents
Part NumberDescriptionQuantity
LRC0402CJ10NGV001TFIXED IND 10NH 250MA 450 MOHM50
LRC0402CS5N6GV001TFIXED IND 5.6NH 300MA 270 MOHM50
LRC0402CJ8N2GV001TFIXED IND 8.2NH 250MA 400 MOHM50
LRC0402CS2N2GV001TFIXED IND 2.2NH 300MA 160 MOHM50
LRC0402CS1N0GV001TFIXED IND 1NH 300MA 120 MOHM SMD50
Show More