ADP5360CB-EVALZ: Advanced Battery Management PMIC with Ultralow IQ Buck

Summary

The ADP5360CB-EVALZ evaluation board combines one high performance linear charger for a single lithium-ion (Li-Ion)/lithium-polymer (Li-Poly) battery with a programmable, ultralow quiescent current fuel gauge and battery protection circuit, one ultralow quiescent buck, one buck boost switching regulator, and a supervisory circuit that can monitor output voltage.

The ADP5360CB-EVALZ evaluation board operates at up to 6.5 V to prevent USB bus spiking during disconnect or connect scenarios. The ADP5360 features an internal isolation field effect transistor (FET) between the linear charger output and the battery node. The full battery protection features are activated when the device is in the battery overcharge and overdischarge fault conditions. The ADP5360 fuel gauge uses a voltage-based algorithm with an adaptive filter limitation solution. The fuel gauge reports real-time battery state of charge (SOC) for the rechargeable Li-Ion battery with ultralow quiescent current.

The ADP5360 buck regulator operates at 1.0 MHz switching frequency in forced pulse-width modulation (FPWM) mode. In hysteresis mode, the regulator achieves excellent efficiency at a low output power. The ADP5360 buck boost regulator only operates in hysteresis mode and outputs a voltage less than or greater than the battery voltage. The ADP5360 supervisory circuits monitor the regulator output voltage and provide a power-on reset signal to the system. A watchdog timer and an external pushbutton can reset the microprocessor. The I2C-compatible interface enables the programmability of all battery charging parameters, the protection threshold, the buck output voltage, and the status bit readback.

The ADP5360 operates over the −40°C to +85°C junction temperature range and is available in a 32-ball, 2.56 mm × 2.56 mm wafer level chip scale package (WLCSP).

The ADP5360CB-EVALZ evaluation board supports an external USB dongle connection and the graphic user interface(GUI) software allows the user to evaluate the comprehensive functionalities provided by the I2C interface.

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number 505-ADP5360CB-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell (Li-Ion)
Voltage In 4 ~ 6.5 V
Voltage Out 4.2 V
Current Out 320 mA
Features Bad Battery Detection
Current Limit (Adj. or Fixed)
DC/DC Converter(s), On-Chip
End of Charge Detection
GUI / Design Software
I²C Interface
Over Charge Protection
Over Discharge Protection
Power Good Output
Reset Function
Watchdog Timer
Quiescent Current [Typical] 3.5 µA
Sleep Mode Current [Typical] 200 nA
Component Count + Extras 26 + 20
Application / Target Market Battery Chargers
Portable Devices
Wearable Devices
Design Author Analog Devices
Main I.C. Base Part ADP5360
Quiescent Current [Maximum] 5 µA
Sleep Mode Current [Maximum] 850 nA
Date Created By Author 2019-10
Date Added To Library 2020-02

Eval Board

Order a fully assembled board:

Quantity Available: 5

Quantity: