Design contains obsolete parts

LV8760TGEVB: 4A Brush Motor Driver, 9 ~ 35V in

Summary

The LV8760T is an H-bridge driver that can control four operation modes (forward, reverse, brake, and standby) of a motor. The low on-resistance, zero standby current, highly efficient IC is optimal for use in driving brushed DC motors for office equipment.

Features of the LV8760T include a one channel forward/reverse H-bridge motor driver, built-in current limiter circuit, built-in thermal protection circuit, and a built-in short-circuit protection function.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LV8760TGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 9 ~ 35 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 4 A
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Thermal Protection
Component Count + Extras 10 + 16
Application / Target Market Motor Control
Power: Industrial Power
Printer, Plotter
Design Author ONSemiconductor
Main I.C. Base Part LV8760T
Date Created By Author 2011-07
Date Added To Library 2013-04

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media