Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The AL8807EV3 is a double sided evaluation board for the AL8807 step-down, or 'buck', LED driver with internal switch. The evaluation board is preset to drive 1A into a single LED, or multiple LEDs, the maximum number of which depends on their total forward voltage drop and the supply voltage.
The operating voltage is nominally 36 volts, but it can be reduced to a minimum of 6 volts. The 68uH inductor used in the circuit is based on this nominal supply. The nominal current, 1A, is set with the 0R1 sense resistor, R1. Terminal CTRL provides a connection point for DC or PWM dimming and shutdown.
The AL8807 is a continuous mode inductive driver in a SOT25 package, for driving one or more Series-connected LEDs efficiently from a voltage source higher than the LED voltage. The device includes the output switch and a current sense circuit, which requires an external sense resistor to set the nominal current up to 1A.
| Manufacturer | Diodes Incorporated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | AL8807EV3DI-ND |
| Eval Board Supplier | Diodes Incorporated |
| Eval Board |
Normally In Stock
|
| Voltage In |
6 ~ 36 V
|
| Topology |
Step Down
|
| Current Out |
1 A
|
| Voltage Out (Max) |
28 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>88%, 12V in, 2 LEDs @ 1 A
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Open Circuit Protection PWM Interface Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
40 ~ 130 kHz
|
| Component Count + Extras |
12 + 6
|
| Design Author |
Diodes/Zetex
|
| Application / Target Market |
Automotive
Flashlight / Torch Lighting: LED Commercial Lighting Lighting: LED Home Lighting Lighting: LED Signage |
| Main I.C. Base Part |
AL8807
|
| Date Created By Author | 2011-12 |
| Date Added To Library | 2018-05 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox