Design contains obsolete parts

EVALLED-ICL8002G-B2: 300mA @ 38V Max, 115VAC in

Summary

ICL8002G is a quasi-resonant PWM controller specially designed for high efficient offline LED driving application. It can be configured for different topologies such as flyback and buck converter. This document illustrates the ICL8002G in dimmable LED bulb application using the non-isolated buck topology. The ICL8002G IC’s quasi-resonant operation mode, precise cycle-by-cycle peak current control, integrated PFC and phase-cut dimming control, and various protections make it an outstanding system solution for dimmable LED bulbs.

The ICL8002G non-isolated bulb demo board shows high efficiency and power factor with single stage design. Damping and bleeder circuit blocks were added to achieve high compatibility with wide range of dimmers. The output current is well regulated over a wide input and output voltage range. Its compact form factor makes it easy to fit into many LED lamp shapes and sizes.

Other available demo boards for ICL8001G/ICL8002G are designed with isolated flyback topology. If galvanic isolation is not required, a non-isolated buck topology can be used with the following advantages:
• Lower PCBA BOM cost due to less costly power inductor and lower voltage rated MOSFET
• Smaller form factor due to more compact size of the power inductor

This demo board can be ordered with the sales code EVALLED-ICL8002G-B2.

Specifications

Manufacturer Infineon Technologies
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number EVALLED-ICL8002G-B2-ND
Eval Board Supplier Infineon Technologies
Eval Board Normally In Stock
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 300 mA
Voltage Out (Max) 38 V
Efficiency @ Conditions >86%, 120 VAC, 34.3V @ 295 mA
Features Current Limit (Adj. or Fixed)
Dimming Control
Over Voltage Protection
PFM or PWM
Short Circuit Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 80 ~ 100 kHz
Component Count + Extras 44 + 0
Design Author Infineon Technologies
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 90 ~ 132 VAC
Power Factor >0.95
Standard(s) EN55015 B conducted EMI
Main I.C. Base Part ICL8002G
Date Created By Author 2012-08
Date Added To Library 2015-05

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 2

Quantity: