Design contains obsolete parts

DER-185: 350mA @ 12.6V Max, 85 ~ 265VAC

Summary

This engineering report describes the design for a universal input, 12 V, 350 mA CV/CC power supply for LED driver applications. This power supply utilizes the LNK605DG device from the Power Integrations LinkSwitch-II family.

This document contains the power supply and transformer specifications, schematics, bill of materials, and typical performance characteristics pertaining to this power supply.

The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.

The device incorporates a 700 V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Isolated
Current Out 350 mA
Voltage Out (Max) 12.6 V
Efficiency @ Conditions >75%, 85 ~ 250 VAC, 3 LEDs @ 350 mA
Features Current Limit (Adj. or Fixed)
Frequency Jitter for EMI
Open Circuit Protection
Short Circuit Protection
Thermal Protection
Switching Frequency 85 kHz
Component Count + Extras 25 + 4
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Voltage In 85 ~ 265 VAC
Power Factor - Not Given
Standard(s) CISPR22 B conducted EMI
EN55015 B conducted EMI
IEC 1000-4-5
IEC950
UL1950 Class II
Main I.C. Base Part LNK605
Date Created By Author 2008-05
Date Added To Library 2015-02