Design contains obsolete parts

STEVAL-CCA011V1: 2.5W x 2, 2.5 ~ 5.5Vin

Summary

This demonstration board is based on TS2012FC that is a fully differential Class-D stereo power amplifier able to drive up to 1.15 W into an 8 Ω load (1.85 W @ 4 Ω) at 5 V per channel with 1% THD+N max.

The device has four different gain settings that use two digital pins: G0 and G1. Pop and click reduction circuitry provides low on/off switch noise while allowing the device to start within 8 ms.

Two standby pins (active low) allow each channel to be switched off independently.

The TS2012FC also integrates output short circuit protection and thermal shutdown protection

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 1.7 W @ 8 Ω (5V)
2.5 W @ 4 Ω (5V)
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 1% @ 1.15 W (8 Ω, 5V, 15uH)
< 1% @ 1.85 W (4 Ω, 5V, 15uH)
Features Digital Gain
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions >85%, 5V in, 8 Ω @ 0.5 ~ 1.5 W
>78%, 5V in, 4 Ω @ 0.3 ~ 2.5 W
Standby Current [Typical] 450 nA
Quiescent Current [Typical] 2.8 mA
Component Count + Extras 7 + 18
Application / Target Market Cell Phones
Portable Devices
Tablets
USB Powered Devices
Design Author STMicroelectronics
Main I.C. Base Part TS2012
Quiescent Current [Maximum] 4 mA
Standby Current [Maximum] 2 µA
Date Created By Author 2009-06
Date Added To Library 2012-06