The XRP6141 is a synchronous step-down controller for point-of load supplies up to 35A. A wide 4.5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails.
With a proprietary emulated current mode Constant On-Time (COT) control scheme, the XRP6141 provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation hence simplifying circuit implementation and reducing overall component count. The control loop also provides exceptional line regulation and maintains constant operating frequency. A selectable power saving mode, allows the user to operate in discontinuous mode (DCM) at light current loads thereby significantly increasing the converter efficiency.
A host of protection features, including over-current, over-temperature, short-circuit and UVLO, help achieve safe operation under abnormal operating conditions.
| Manufacturer | MaxLinear, Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 1016-1987-ND |
| Eval Board Supplier | MaxLinear, Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
25 A
|
| Voltage In |
4.5 ~ 22 V
|
| Efficiency @ Conditions |
>85%, 5V in, 1.2V @ 0.2 ~ 6 A (DCM/CCM)
>75%, 12V in, 1.2V @ 0.22 ~ 6 A (DCM/CCM) |
| Voltage Out Range |
0.6 ~ 18 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
200 ~ 800 kHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
700 µA
|
| Component Count + Extras |
31 + 21
|
| Internal Switch |
No
|
| Design Author |
Exar Corporation
|
| Application / Target Market |
FPGA / DSP / Processors
Medical Networking Point of Load (PoL) Power: Industrial Power |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
2 mA
|
| Main I.C. Base Part |
XRP6141
|
| Date Created By Author | 2013-11 |
| Date Added To Library | 2025-10 |