Design contains obsolete parts

IRDC3842W: 1.8V @ 4A, 12V in

Summary

The IR3842W is a synchronous buck converter, providing a compact, high performance and flexible solution in a small 5mmx6mm Power QFN package.

Key features offered by the IR3842W include programmable soft-start ramp, precision 0.7V reference voltage, Power Good, thermal protection, programmable switching frequency, Sequence input, Enable input, input under-voltage lockout for proper start-up, and pre-bias start-up.

An output over-current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.

This user guide contains the schematic and bill of materials for the IR3842W evaluation board. The guide describes operation and use of the evaluation board itself. Detailed application information for IR3842W is available in the IR3842W data sheet.

Specifications

Manufacturer Infineon Technologies
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number IRDC3842W-ND
Eval Board Supplier Infineon Technologies
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 4 A
Voltage In 12 V
Efficiency @ Conditions >91%, 12V in, 1.8V @ 1.2 ~ 4 A
Voltage Out Range - Not Given
Features Over Current Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 600 kHz
Standby Current [Typical]
Quiescent Current [Typical] 10 mA
Component Count + Extras 34 + 8
Internal Switch Yes
Design Author Infineon Technologies
Application / Target Market Computers
Point of Load (PoL)
Servers
Telecom
Standby Current [Maximum] 500 µA
Quiescent Current [Maximum]
Main I.C. Base Part IR3842W
Date Created By Author
Date Added To Library 2011-03

Media