EVB_RT8130BGQW: 12V @ 7A, 2.5 ~ 21 Vin

Summary

The EVB_RT8130BGQW is a high efficiency single phase synchronous Buck DC/DC controller with 5V/12V supply voltage. The RT8130B has embedded MOSFET gate driver with high driving capability, supporting driving voltage up to 12V for high output current application. This device uses lossless low-side MOSFET RDS(ON) current sense technique for over-current protection with adjustable threshold set by the LGATE pin (LGOCS). Other features include power good indication, enable/disable control and internal soft-start. The RT8130B also provides fault protection functions to protect the power stage output. With above functions, the IC provides customers a cost- effective solution for high efficiency power conversion. The RT8130B is available in the WDFN-10L 3x3 package.

Product Feature

  • High Light Load Efficiency

  • Single 5V to 12V Driver Voltage

  • Integrated High Driving Capability N-MOSFET Gate Drivers

  • Lossless Low-Side MOSFET RDS(ON) Current Sensing for Over-Current Fault Monitoring

  • OCP, UVP, OVP, OTP, UVLO

Specifications

Manufacturer Richtek USA Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number EVB_RT8130BGQW-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 12 V
Current Out 7 A
Voltage In 2.5 ~ 21 V
Efficiency @ Conditions >90%, 5V in, 1.5V @ 1 ~ 8 A
>85%, 12V in, 1.1V @ 3 ~ 21 A
Voltage Out Range - Not Given
Features Over Current Protection
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 300 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 2 mA
Component Count + Extras 38 + 20
Internal Switch No
Design Author Richtek USA Inc.
Application / Target Market Computers
FPGA / DSP / Processors
RF: Base Stations
RF: WLAN Access Points
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part RT8130B
Date Created By Author 2015-11
Date Added To Library 2022-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: