| Manufacturer | onsemi |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | NCP1406V25GEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
25 V
|
| Current Out |
25 mA
|
| Voltage In |
1.4 ~ 5.5 V
|
| Efficiency @ Conditions |
>87%, 5V in, 25V @ 4 ~ 42 mA
>86%, 4.2V in, 25V @ 4 ~ 29.5 mA >85%, 3.7V in, 25V @ 2 ~ 23 mA >82%, 3V in, 25V @ 2 ~ 14 mA >80%, 2.4V in, 25V @ 3 ~ 7 mA |
| Voltage Out Range |
5 ~ 25 V
|
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
300 nA
|
| Quiescent Current [Typical] |
15 µA
|
| Component Count + Extras |
8 + 11
|
| Internal Switch |
Yes
|
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Cell Phones
Digital Cameras DVD/Blu-ray Players Handheld games LCD and OLED Bias Supplies LCD Backlighting Tablets |
| Standby Current [Maximum] |
1.3 µA
|
| Quiescent Current [Maximum] |
25 µA
|
| Main I.C. Base Part |
NCP1406
|
| Date Created By Author | 2012-10 |
| Date Added To Library | 2016-05 |