| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC1602A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
6 V
|
| Current Out |
20 A
|
| Voltage In |
12 ~ 24 V
|
| Efficiency @ Conditions |
>90%, 20V in, 5V @ 1.2 ~ 16 A
|
| Voltage Out Range |
4.5 ~ 6 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Shutdown, Enable, Standby Soft Start Synchronizable Under Voltage Protection, Brown-Out Voltage Reference |
| Switching Frequency |
420 kHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
1.8 mA
|
| Component Count + Extras |
36 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Power: Industrial Power
|
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
2.5 mA
|
| Main I.C. Base Part |
LT3741
|
| Date Created By Author | 2010-02 |
| Date Added To Library | 2015-05 |