AYZ0102AGRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AYZ0102AGRL
AYZ0102AGRLC
AYZ0102AGRLC

SWITCH AYZ0102AGRLC

DigiKey Part Number
401-2012-2-ND - Tape & Reel (TR)
401-2012-1-ND - Cut Tape (CT)
401-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWITCH AYZ0102AGRLC
Description
SWITCH SLIDE SPDT 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SWITCH AYZ0102AGRLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
1.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-10°C ~ 60°C
Actuator Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Switch Travel
-
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,07300 €10,73 €
250,99600 €24,90 €
1000,88740 €88,74 €
2500,82244 €205,61 €
5000,77772 €388,86 €
1.0000,73701 €737,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,66770 €2.670,80 €
8.0000,63884 €5.110,72 €
12.0000,62363 €7.483,56 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,53670 €