TDTTP2500P100-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDTTP2500P100-KIT
TDTTP2500P100-KIT

TDTTP2500P100-KIT

DigiKey Part Number
TDTTP2500P100-KIT-ND
Manufacturer
Manufacturer Product Number
TDTTP2500P100-KIT
Description
EVAL BOARD FOR TPH3212PS
Customer Reference
Detailed Description
TPH3212PS - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side and PFC
Outputs and Type
1 Non-Isolated Output
Power - Output
2.5kW
Voltage - Output
390V
Current - Output
-
Voltage - Input
85 ~ 265 VAC
Regulator Topology
-
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
TPH3212PS
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.