Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK54C V7G | |
|---|---|
DigiKey Part Number | 1801-SK54CV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK54C V7G |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54C V7G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK54C | Taiwan Semiconductor Corporation | 9.000 | 1801-SK54CTR-ND | 0,15213 € | Direct |
| 5822SMJ/TR13 | Microchip Technology | 0 | 5822SMJ/TR13-ND | 0,94237 € | Similar |
| 5822SMJE3/TR13 | Microchip Technology | 5.035 | 150-5822SMJE3/TR13CT-ND | 1,32000 € | Similar |
| B340-13-F | Diodes Incorporated | 1.277 | B340-FDICT-ND | 0,51000 € | Similar |
| B340A-13-F | Diodes Incorporated | 130.012 | B340A-FDICT-ND | 0,41000 € | Similar |







