Parametric Equivalent
Similar
Similar

SI53365-B-GTR | |
|---|---|
DigiKey Part Number | 336-4405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53365-B-GTR |
Description | IC CLK BUFFER 1:8 200MHZ 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 200 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:8 | Supplier Device Package 16-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI53365-B-GT | Skyworks Solutions Inc. | 362 | 336-3350-ND | 2,20000 € | Parametric Equivalent |
| 5PB1108PGGI | Renesas Electronics Corporation | 267 | 800-2895-5-ND | 3,11000 € | Similar |
| 5PB1108PGGI8 | Renesas Electronics Corporation | 16 | 800-5PB1108PGGI8CT-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13889 € | 1.138,89 € |
| 2.000 | 1,10981 € | 2.219,62 € |
| 3.000 | 1,09524 € | 3.285,72 € |
| 5.000 | 1,07911 € | 5.395,55 € |
| 7.000 | 1,06968 € | 7.487,76 € |
| Unit Price without VAT: | 1,13889 € |
|---|---|
| Unit Price with VAT: | 1,37806 € |



