SFH 4740 Infrared (IR) Emitter 860nm 15.5V 1A 1400mW/sr @ 1A 120° Module
Product Overview
Digi-Key Part Number 475-1271-ND
Copy   475-1271-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH 4740

Copy   SFH 4740
Description EMITTER IR 860NM 1A MODULE
Copy   EMITTER IR 860NM 1A MODULE
Detailed Description

Infrared (IR) Emitter 860nm 15.5V 1A 1400mW/sr @ 1A 120° Module

Copy   Infrared (IR) Emitter 860nm 15.5V 1A 1400mW/sr @ 1A 120° Module
Documents & Media
Datasheets SFH 4730, 4740
Catalog Page 2503 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Ostar
Packaging ? Tray ?
Part Status Obsolete
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 1400mW/sr @ 1A
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 15.5V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 475-1271
Q65110A6190
SFH4740

11:48:35 2/17/2019