LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.PM-LSLU-XX53-1-350-R18

DigiKey Part Number
475-GWCSHPM1.PM-LSLU-XX53-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.PM-LSLU-XX53-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.PM-LSLU-XX53-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.PM-LSLU-XX53-1-350-R18
Description
LED OSLON COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Cool 5000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.3A
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Height - Seated (Max)
0.062" (1.58mm)
Current - Test
350mA
Thermal Resistance of Package
3.7°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
160 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW CSHPM1.PM-LTMP-XX53-1-350-R18ams-OSRAM USA INC.0475-GWCSHPM1.PM-LTMP-XX53-1-350-R18TR-ND0,51585 €MFR Recommended
In-Stock: 44.564
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 1/6/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,91600 €9,16 €
1000,68880 €68,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,51585 €928,53 €
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,56090 €