
GD CSSRM2.14-ARAT-24-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GDCSSRM2.14-ARAT-24-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD CSSRM2.14-ARAT-24-1-700-R18 |
Description | LED OSLON SQ BLUE 450NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Blue 450nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 2A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 450nm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.086" (2.19mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 1.3°C/W |











