Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP124ACPZ-3.3-R7

DigiKey Part Number
505-ADP124ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP124ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP124ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP124ACPZ-3.3-R7
Description
IC REG LIN 3.3V 500MA 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP124ACPZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 500mA
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
280 µA
PSRR
60dB (10kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21400 €12,14 €
251,10520 €27,63 €
1000,98600 €98,60 €
2500,92900 €232,25 €
5000,92170 €460,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,83145 €2.494,35 €
6.0000,81436 €4.886,16 €
9.0000,80580 €7.252,20 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,99650 €