
AS3931-ZTSU | |
|---|---|
DigiKey Part Number | AS3931-ZTSU-ND |
Manufacturer | |
Manufacturer Product Number | AS3931-ZTSU |
Description | IC RFID READER 19-150KHZ 16TSSOP |
Customer Reference | |
Detailed Description | RFID Reader IC 19kHz ~ 150kHz SPI 2.4V ~ 5.5V 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 19kHz ~ 150kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -20°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |

