



7-215083-8 | |
|---|---|
DigiKey Part Number | A99462TR-ND - Tape & Reel (TR) A99462CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215083-8 |
Description | CONN PLUG 8POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 7-215083-8 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 8 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,18680 € | 29,67 € |
| 50 | 1,13020 € | 56,51 € |
| 100 | 1,07610 € | 107,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02884 € | 257,21 € |
| 500 | 0,97974 € | 489,87 € |
| 750 | 0,95211 € | 714,08 € |
| 1.250 | 0,91840 € | 1.148,00 € |
| 1.750 | 0,89687 € | 1.569,52 € |
| 2.500 | 0,87459 € | 2.186,47 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |









