Diode 100 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

1N4148WX-TP

DigiKey Part Number
1N4148WXTPMSTR-ND - Tape & Reel (TR)
1N4148WXTPMSCT-ND - Cut Tape (CT)
1N4148WXTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WX-TP
Description
DIODE STANDARD 100V 150MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WX-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05600 €0,56 €
1000,03420 €3,42 €
5000,02456 €12,28 €
1.0000,02143 €21,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01740 €52,20 €
6.0000,01536 €92,16 €
9.0000,01432 €128,88 €
15.0000,01315 €197,25 €
21.0000,01245 €261,45 €
30.0000,01177 €353,10 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €