



10067847-001RLF | |
|---|---|
DigiKey Part Number | 609-3956-2-ND - Tape & Reel (TR) 609-3956-1-ND - Cut Tape (CT) 609-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10067847-001RLF |
Description | CONN SD CARD PUSH-PUSH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10067847-001RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.110" (2.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66700 € | 16,67 € |
| 25 | 1,56240 € | 39,06 € |
| 50 | 1,48760 € | 74,38 € |
| 100 | 1,41660 € | 141,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,31090 € | 393,27 € |
| 600 | 1,24832 € | 748,99 € |
| 900 | 1,21313 € | 1.091,82 € |
| 1.500 | 1,17019 € | 1.755,29 € |
| 2.100 | 1,14276 € | 2.399,80 € |
| 3.000 | 1,11438 € | 3.343,14 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |











