TinyCircuits TinyScreen+ Development Board | Maker Minute
The TinyScreen+ packs an OLED display, MCU, USB port, power management, and battery charger into a one square inch board that works with the Arduino programming environment. The MCU is an Atmel SAMD21 with an ARM Cortex-M0+ running at 48 MHz, while the display is 96x64 pixels with 16-bit color depth. Users have access to 4 buttons and up to 10 ADC inputs or 10 PWM outputs, and can stream video from a microSD card at up to 40 frames per second at 16-bit color. The TinyScreen+ also has a 20-pin TinyShield expansion port, for connecting additional hardware.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASM2022 | TINYSCREEN+ ATSAMD21 EVAL BRD | 1 - Immediate | $33.95 | View Details |