VideoLibrary

4050 Series - Dual Channel Function/Arbitrary Waveform Generators Overview

This is an overview of B&K Precision's 4050 Series Dual Channel Function/Arbitrary Waveform Generators. These generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With easy-to-read color displays and an intuitive user interface with numeric keypad, these instruments offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 125 MSa/s arbitrary waveform generator. The main output voltage can be varied from 0 to 10 Vpp into 50 ohms (up to 20 Vpp into open circuit) and the secondary output can be varied from 0 to 3 Vpp into 50 ohms (up to 6 Vpp into open circuit).

7/8/2013 5:47:01 PM