DATA SHEET
GENERAL PURPOSE CHIP RESISTORS
RC_L series
±0.1%,
±0.
5%,
±
1%,
±
5%
Sizes 0075/0100/0201/0402/0603/0805/
1206/1210/1218/2010/2512
RoHS compliant & Halogen free
Product specification
August 21, 2015 V.3
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
2
10
SERIES
RC_L
0075 to 2512
SCOPE
This specification describes RC
series chip resistors with lead
free terminations made by thick
film process.
APPLICATIONS
•
All general purpose application
FEATURES
•
Halogen Free Epoxy
•
RoHS compliant
•
Products with lead free
terminations meet RoHS
requirements
•
Pb-glass contained in
electrodes, resistors element
and glass are exempted by
RoHS
•
Reducing environmentally
hazardous wastes
•
High component and equipment
reliability
•
Saving of PCB space
•
None forbidden-materials used in
products/production
GLOBAL
PART
NUMBER
RC
XXXX
X
X
X
XX
XXXX
L
(1)
(2) (3) (4) (5)
(6)
(7)
(1) SIZE
0075/0100/0201/0402/0603/0805/1206/1210/1218/2010/2512
(2) TOLERANCE
B = ±0.1%
D = ±0.5%
F = ±1.0%
J = ±5.0% (for jumper ordering, use code of J)
(3) PACKAGING TYPE
R = Paper taping reel
K = Embossed taping reel
S = ESD safe reel (0075/0100 only)
(4) TEMPERATURE COEFFICIENT OF RESISTANCE
-
= Based on spec.
(5) TAPING REEL
07 = 7 inch dia. Reel
13 =13 inch dia. Reel
7W = 7 inch dia. Reel & 2 x standard power
7N = 7 inch dia. Reel, ESD safe reel (0075/0100 only)
(6) RESISTANCE VALUE
There are 2~4 digits indicated the resistance value.
Letter R/K/M is decimal point
Example:
97R6 = 97.6
Ω
9K76 = 9760
Ω
1M = 1,000,000
Ω
(7) DEFAULT CODE
Letter L is the system default code for ordering only.
(Note)
ORDERING INFORMATION - GLOBAL PART NUMBER
Global part numbers are identified by the series, size, tolerance, packing
type, temperature coefficient, taping reel and resistance value.
ORDERING
EXAMPLE
The ordering code for a RC0402 0.0625W chip resistor value 100K
Ω
with
±
5% tolerance, supplied in 7-inch tape reel of 10,000 units per reel is:
RC0402JR-07100KL.
NOTE
1. All our RSMD products meet RoHS compliant and Halogen Free. "LFP" of the internal 2D
reel label mentions "Lead Free Process".
2. On customized label, "LFP" or specific symbol can be printed.
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
3
10
SERIES
RC_L
0075 to 2512
MARKING
RC0075 / RC0100 / RC0201 / RC0402
No Marking
RC0603
E24 series: 3 digits
First two digits for significant figure and 3rd digit for number of zeros
RC0805 / RC1206 / RC1210 / RC2010 / RC2512
E24/E96 series: 4 digits
First three digits for significant figure and 4th digit for number of zeros
RC1218
E-24 series: 3 digits, ±5%
First two digits for significant figure and 3rd digit for number of zeros
Both E-24 and E-96 series: 4 digits, ±1% & ±0.5%
First three digits for significant figure and 4th digit for number of zeros
For further marking information, please see special data sheet "Chip resistors marking".
Fig. 2
Value = 10 K
Ω
Fig. 3
Value = 10 K
Ω
CONSTRUCTION
The resistor is constructed on top of a high-grade
ceramic body. Internal metal electrodes are added
on each end to make the contacts to the thick
film resistive element. The composition of the
resistive element is a noble metal imbedded into a
glass and covered by a second glass to prevent
environmental influences. The resistor is laser
trimmed to the rated resistance value. The
resistor is covered with a protective epoxy
coat, finally the two external terminations (matte
tin on Nibarrier) are added, as shown in Fig.4.
Fig. 1
Fig. 4
Value = 10 K
Ω
Fig. 5
Value = 10 K
Ω
Fig. 4 Chip resistor outlines
Outlines
For dimensions, please refer to Table 1
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
4
10
SERIES
RC_L
0075 to 2512
TYPE
L (mm)
W (mm)
H (mm)
I
1
(mm)
I
2
(mm)
RC0075
0.30±0.01
0.15±0.01
0.10±0.01
0.08±0.03
0.08±0.03
RC0100
0.40±0.02
0.20±0.02
0.13±0.02
0.10±0.03
0.10±0.03
RC0201
0.60±0.03
0.30±0.03
0.23±0.03
0.10±0.05
0.15±0.05
RC0402
1.00±0.05
0.50±0.05
0.35±0.05
0.20±0.10
0.25±0.10
RC0603
1.60±0.10
0.80±0.10
0.45±0.10
0.25±0.15
0.25±0.15
RC0805
2.00±0.10
1.25±0.10
0.50±0.10
0.35±0.20
0.35±0.20
RC1206
3.10±0.10
1.60±0.10
0.55±0.10
0.45±0.20
0.40±0.20
RC1210
3.10±0.10
2.60±0.15
0.50±0.10
0.45±0.15
0.50±0.20
RC1218
3.10±0.10
4.60±0.10
0.55±0.10
0.45±0.20
0.40±0.20
RC2010
5.00±0.10
2.50±0.15
0.55±0.10
0.45±0.15
0.50±0.20
RC2512(1W)
6.35±0.10
3.10±0.15
0.55±0.10
0.60±0.20
0.50±0.20
RC2512(2W)
6.35±0.10
3.10±0.15
0.55±0.10
0.60±0.20
1.15±0.20
DIMENSION
Table 1
ELECTRICAL CHARACTERISTICS
Table 2
CHARAC-
TERISTICS
POWER
OPERATING
TEMPERATURE
RANGE
MAXIMUM
WORKING
VOLTAGE
MAXIMUM
OVERLOAD
VOLTAGE
DIELECTRIC
WITHSTANDING
VOLTAGE
RESISTANCE
RANGE
TEMPERATURE
COEFFICIENT
JUMPER
CRITERIA
RC0075
1/50 W
-55
°C
to 125
°C
10V
25V
25V
5% (E24)
10
Ω≦
R
≦
1M
Ω
1% (E24/E96)
10
Ω≦
R
≦
1M
Ω
Jumper<50m
Ω
10
Ω≦
R<100
Ω
-200~+600ppm
°C
100
Ω≦
R
≦
1M
Ω
±200ppm
°C
Rated Current
0.5A
Maximum
Current
1.0A
RC0100
1/32 W
-55
°C
to 125
°C
15V
30V
30V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.5% (E24/E96)
33
Ω≦
R
≦
470K
Ω
Jumper<50m
Ω
1
Ω≦
R<10
Ω
-200~+600ppm
°C
10
Ω≤
R < 100
Ω
:
±300ppm/°C
100
Ω≤
R
≤
10M
Ω
:
±200ppm/°C
10M
Ω
< R
≤
22M
Ω
:
±250ppm/°C
Rated Current
0.5A
Maximum
Current
1.0A
RC0201
1/20 W
-55
°C
to 125
°C
25V
50V
50V
5% (E24)
1
Ω≦
R
≦
10M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
-100~+350ppm
°C
10
Ω
<R
≦
10M
Ω
±200ppm
°C
Rated Current
0.5A
Maximum
Current
1.0A
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
5
10
SERIES
RC_L
0075 to 2512
CHARAC-
TERISTICS
POWER
OPERATING
TEMPERATURE
RANGE
MAXIMUM
WORKING
VOLTAGE
MAXIMUM
OVERLOAD
VOLTAGE
DIELECTRIC
WITHSTANDING
VOLTAGE
RESISTANCE
RANGE
TEMPERATURE
COEFFICIENT
JUMPER
CRITERIA
RC0402
1/16 W
-55
°C
to 155
°C
50V
100V
100V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
10M
Ω
±100ppm
°C
10M
Ω
<R
≦
22M
Ω
±200ppm
°C
Rated Current
1.0A
Maximum
Current
2.0A
1/8W
-55
°C
to 155
°C
50V
100V
100V
5% (E24)
1
Ω≦
R
≦
1M
Ω
1% (E24/E96)
1
Ω≦
R
≦
1M
Ω
1
Ω≦
R
≦
1M
Ω
±200ppm
°C
RC0603
1/10 W
-55
°C
to 155
°C
75V
150V
150V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
10M
Ω
±100ppm
°C
10M
Ω
<R
≦
22M
Ω
±200ppm
°C
Rated Current
1.0A
Maximum
Current
2.0A
1/5 W
-55
°C
to 155
°C
75V
150V
150V
5% (E24)
1
Ω≦
R
≦
1M
Ω
1% (E24/E96)
1
Ω≦
R
≦
1M
Ω
1
Ω≦
R
≦
1M
Ω
±200ppm
°C
RC0805
1/8 W
-55
°C
to 155
°C
150V
300V
300V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
5%, 10%, 20% (E24)
24M
Ω≦
R
≦
100M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
10M
Ω
±100ppm
°C
10M
Ω
<R
≦
22M
Ω
±200ppm
°C
24M
Ω
<R
≦
100M
Ω
±
300ppm
°C
Rated Current
2.0A
Maximum
Current
5.0A
1/4 W
-55
°C
to 155
°C
150V
300V
300V
5% (E24)
1
Ω≦
R
≦
1M
Ω
1% (E24/E96)
1
Ω≦
R
≦
1M
Ω
1
Ω≦
R
≦
1M
Ω
±200ppm
°C
RC1206
1/4 W
-55
°C
to 155
°C
200V
400V
500V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
5%, 10%, 20% (E24)
24M
Ω≦
R
≦
100M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
10M
Ω
±100ppm
°C
10M
Ω
<R
≦
22M
Ω
±200ppm
°C
24M
Ω≦
R
≦
100M
Ω
±
300ppm
°C
Rated Current
2.0A
Maximum
Current
10.0A
1/2 W
-55
°C
to 155
°C
200V
400V
500V
5% (E24)
1
Ω≦
R
≦
1M
Ω
1% (E24/E96)
1
Ω≦
R
≦
1M
Ω
1
Ω≦
R
≦
1M
Ω
±200ppm
°C
Table 2
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
6
10
SERIES
RC_L
0075 to 2512
CHARAC-
TERISTICS
POWER
OPERATING
TEMPERATURE
RANGE
MAXIMUM
WORKING
VOLTAGE
MAXIMUM
OVERLOAD
VOLTAGE
DIELECTRIC
WITHSTANDING
VOLTAGE
RESISTANCE
RANGE
TEMPERATURE
COEFFICIENT
JUMPER
CRITERIA
RC1210
1/2 W
-55
°C
to 155
°C
200V
500V
500V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
10M
Ω
±100ppm
°C
10M
Ω
<R
≦
22M
Ω
±200ppm
°C
Rated Current
2.0A
Maximum
Current
10.0A
RC1218
1 W
-55
°C
to 155
°C
200V
500V
500V
5% (E24)
1
Ω
R
≦
1M
Ω
1% (E24/E96)
1
Ω
R
≦
1M
Ω
0.1%, 0.5% (E24/E96)
10
Ω
R
≦
1M
Ω
Jumper<50m
Ω
1
Ω
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
1M
Ω
±100ppm
°C
Rated Current
6.0A
Maximum
Current
10.0A
RC2010
3/4 W
-55
°C
to 155
°C
200V
500V
500V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
10M
Ω
±100ppm
°C
10M
Ω
<R
≦
22M
Ω
±200ppm
°C
Rated Current
2.0A
Maximum
Current
10.0A
RC2512
1 W
-55
°C
to 155
°C
200V
500V
500V
5% (E24)
1
Ω≦
R
≦
22M
Ω
1% (E24/E96)
1
Ω≦
R
≦
10M
Ω
0.1%, 0.5% (E24/E96)
10
Ω≦
R
≦
1M
Ω
Jumper<50m
Ω
1
Ω≦
R
≦
10
Ω
±200ppm
°C
10
Ω
<R
≦
10M
Ω
±100ppm
°C
10M
Ω
<R
≦
22M
Ω
±200ppm
°C
Rated Current
2.0A
Maximum
Current
10.0A
2 W
-55
°C
to 155
°C
200V
400V
500V
5% (E24)
1
Ω≦
R
≦
1M
Ω
1% (E24/E96)
1
Ω≦
R
≦
1M
Ω
1
Ω≦
R
≦
1M
Ω
±200ppm
°C
FOOTPRINT AND SOLDERING PROFILES
For recommended footprint and
soldering profiles, please refer to data sheet "Chip resistors mounting".
Table 2
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
7
10
SERIES
RC_L
0075 to 2512
FUNCTIONAL DESCRIPTION
OPERATING TEMPERATURE RANGE
RC0402 to RC2512 Range: -55
°C
to +155
°C
(Fig. 5-1)
RC0075 to RC0201 Range: -55
°C
to +125
°C
(Fig. 5-2)
POWER RATING
Each type rated power at 70
°
C:
RC0075=1/50W
RC0100=1/32W
RC0201=1/20W
RC0402=1/16W, 1/8W
RC0603=1/10W, 1/5W
RC0805=1/8W, 1/4W
RC1206=1/4W, 1/2W
RC1210=1/2W
RC1218=1W
RC2010=3/4W
RC2512=1W, 2W
RATED
VOLTAGE
The DC or AC (rms) continuous working voltage
corresponding to the rated power is determined by the
following formula:
V =
)
(
PxR
Where
V = Continuous rated DC or AC (rms) working voltage (V)
P = Rated power (W)
R = Resistance value (
Ω
)
PACKING STYLE AND PACKAGING QUANTITY
Table 3 Packing style and packaging quantity
PACKING STYLE PAPER TAPING REEL (R)
ESD SAFE REEL (S)
(4MM WIDTH, 1MM PITCH
PLASTIC EMBOSSED)
EMBOSSED
TAPING REEL
REEL DIMENSION
7" (178 mm)
13" (330 mm)
7" (178 mm)
7" (178 mm)
RC0075
---
---
20,000
---
RC0100
20,000
80,000
40,000
---
RC0201
10,000
50000
---
---
RC0402
10,000
50000
---
---
RC0603
5,000
20000
---
---
RC0805
5,000
20000
---
---
RC1206
5,000
20000
---
---
RC1210
5,000
20000
---
---
RC1218
---
---
---
4,000
RC2010
---
---
---
4,000
RC2512
---
---
---
4,000
NOTE
For tape and reel specification/dimensions, please
refer to data sheet "Chip resistors packaging".
Fig. 5-2 Maximum dissipation (P) in percentage of rated
poweras a function of the operating ambient
temperature (Tamb)
Fig. 5-1 Maximum dissipation (P) in percentage of rated
poweras a function of the operating ambient
temperature (Tamb)
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
8
10
SERIES
RC_L
0075 to 2512
TESTS AND REQUIREMENTS
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Temperature
Coefficient of
Resistance
(T.C.R.)
MIL-STD-202 Method 304
At +25/
-55
°C
and +25/+125
°C
Refer to table 2
Formula:
T.C.R=
)
t
t
(
R
R
R
1
2
1
1
2
–
–
10
6
(ppm/
°C
)
Where
t
1
=+25
°C
or specified room temperature
t
2
=
55
°C
or +125
°C
test temperature
R
1
=resistance at reference temperature in ohms
R
2
=resistance at test temperature in ohms
Life/ Endurance
MIL-STD-202 Method 108A
IEC 60115-1 4.25.1
At 70±2
°C
for 1,000 hours; RCWV applied for
1.5 hours on and 0.5 hour off, still air required
±(1%+0.05
Ω
) for B/D/F tol
±(3%+0.05
Ω
) for J tol
<100mR for jumper
High
Temperature
Exposure
MIL-STD-202 Method 108A
IEC 60068-2-2
1,000 hours at maximum operating temperature
depending on specification, unpowered.
±(1%+0.05
Ω
) for B/D/F tol
±(2%+0.05
Ω
) for J tol
<50mR for jumper
Moisture
Resistance
MIL-STD-202 Method 106G
Each temperature / humidity cycle is defined at
8 hours (method 106F), 3 cycles / 24 hours for
10d with 25
°C
/ 65
°C
95% R.H, without steps
7a & 7b, unpowered
Parts mounted on test-boards, without
condensation on parts
±(0.5%+0.05
Ω
) for B/ D/F tol
±(2%+0.05
Ω
) for J tol
<100mR for jumper
Humidity
IEC 60115-1 4.24.2
Steady state for 1000 hours at 40
°C
/ 95% R.H.
RCWV applied for 1.5 hours on and
0.5 hour off
±(1%+0.05
Ω
) for B/D/F tol
±(2%+0.05
Ω
) for J tol
<100mR for jumper
Thermal
Shock
MIL-STD-202 Method 107G
-55/+125
°C
Note Number of cycles required is 300.
Devices mounted
Maximum transfer time is 20 seconds.
Dwell time is 15 minutes. Air - Air
±(0.5%+0.05
Ω
) for B/D/F tol
±(1%+0.05
Ω
) for J tol
<50mR for jumper
Short Time
Overload
IEC 60115-1 4.13
2.5 times RCWV or maximum overload voltage
which is less for 5 seconds at room temperature
±(1%+0.05
Ω
) for B/D/F tol
±(2%+0.05
Ω
) for J tol
<50mR for jumper
No visible damage
Board Flex/
Bending
IEC 60115-1 4.33
Device mounted or as described only 1 board
bending required
bending time: 60±5 seconds
0075/0100/0201/0402:5mm;
0603/0805:3mm;
1206 and above:2mm
±(1%+0.05
Ω
) for B/D/F/J Tol
<50mR for jumper
No visible damage
Table 8
Test condition, procedure and requirements
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
9
10
SERIES
RC_L
0075 to 2512
TEST
TEST METHOD
PROCEDURE
REQUIREMENTS
Solderability
- Wetting
J-STD-002 test B
Electrical Test not required Magnification 50X
SMD conditions:
1st step: method B, aging 4 hours at 155 °C
dry heat
2nd step: leadfree solder bath at 245±3 °C
Dipping time: 3±0.5 seconds
W ell tinned
(>95% covered)
No visible damage
-Leaching
J-STD-002 test D
Leadfree solder ,260°C, 30 seconds immersion
time
No visible damage
-Resistance to
Soldering Heat
MIL-STD-202 Method 210F
IEC 60115-1 4.18
Condition B, no pre-heat of samples
Leadfree solder, 260 °C ±5°C, 10 ±1 seconds
immersion time
Procedure 2 for SMD: devices fluxed and
cleaned with isopropanol
±(1%+0.05
Ω
)
<50mR for jumper
No visible damage
Chip Resistor Surface Mount
www.yageo.com
Aug. 21, 2015
V.3
Product specification
10
10
SERIES
RC_L
0075 to 2512
"Yageo reserves all the rights for revising the content of this datasheet without further notification, as long as the produ
cts itself are unchanged. Any
product change will be announced by PCN."
REVISION HISTORY
REVISION
DATE
CHANGE NOTIFICATION
DESCRIPTION
Version 3
Aug. 21, 2015
-
-
Updated test and requirements
Version 2
Jul. 23, 2015
-
-
Updated test and requirements
Version 1
Jan. 21, 2015
-
-
ESD Safe Reel update
Version 0
Dec. 15, 2014
-
-
First issue of this specification