
Z8023010VSG | |
|---|---|
DigiKey Part Number | Z8023010VSG-ND |
Manufacturer | |
Manufacturer Product Number | Z8023010VSG |
Description | IC INTERFACE SPECIALIZED 44PLCC |
Customer Reference | |
Detailed Description | Interface 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | Z8023010VSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.275 | 20,60878 € | 26.276,19 € |
| Unit Price without VAT: | 20,60878 € |
|---|---|
| Unit Price with VAT: | 24,93662 € |

