Linear Axis Stepper, Bipolar Ball Screw Integrated Controller 24 ~ 48VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Axis Stepper, Bipolar Ball Screw Integrated Controller 24 ~ 48VDC
X-LSQ075A-E01-KX13C
Automate Faster and Cheaper with Zaber Linear Stages

X-LSQ150A-E01-KX13C

DigiKey Part Number
4088-X-LSQ150A-E01-KX13C-ND
Manufacturer
Manufacturer Product Number
X-LSQ150A-E01-KX13C
Description
LINEAR STAGE 150MM FPITCH LSPEED
Customer Reference
Detailed Description
Linear Axis Stepper, Bipolar Ball Screw Integrated Controller 24 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zaber Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Linear Axis
Motor Type
Stepper, Bipolar
Load Force (Static)
-
Duty Cycle
-
Voltage - Rated
24 ~ 48VDC
Construction
Ball Screw
Acceleration
-
Features
Integrated Controller
Gear Reduction Ratio
-
Feedback Type
Incremental Encoder
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Zaber Technologies
A separate 212,48 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.950,85000 €2.950,85 €
Unit Price without VAT:2.950,85000 €
Unit Price with VAT:3.570,52850 €