X-LDA150A-AE53D12-KX14A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X-LDA150A-AE53D12-KX14A
X-LDA025A-AE53D12-KX14A
Automate Faster and Cheaper with Zaber Linear Stages

X-LDA075A-AE53D12-KX14A

DigiKey Part Number
4088-X-LDA075A-AE53D12-KX14A-ND
Manufacturer
Manufacturer Product Number
X-LDA075A-AE53D12-KX14A
Description
High-precision linear motor stag
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zaber Technologies
Series
Packaging
Retail Package
Part Status
Active
Type
Linear Axis
Motor Type
-
Stroke Length
2.953" (75.00mm)
Load Force (Dynamic)
3.60lbf (16.0N)
Load Force (Static)
-
Speed
31.496 in/s (800 mm/s)
Duty Cycle
100%
Voltage - Rated
48V
Construction
-
Accuracy
1.5µm
Acceleration
44.10 m/s²
Features
Integrated Controller
Gear Reduction Ratio
-
Feedback Type
Incremental Encoder
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Zaber Technologies
A separate 215,93 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16.248,87000 €6.248,87 €
Unit Price without VAT:6.248,87000 €
Unit Price with VAT:7.561,13270 €