
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | Cable - 110mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29500 € | 32,95 € |
| 50 | 2,88100 € | 144,05 € |
| 100 | 2,75270 € | 275,27 € |
| 250 | 2,61744 € | 654,36 € |
| 500 | 2,53584 € | 1.267,92 € |
| 1.000 | 2,46870 € | 2.468,70 € |
| 2.500 | 2,39784 € | 5.994,60 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

