47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC358TJK-0747KL

DigiKey Part Number
13-YC358TJK-0747KLTR-ND - Tape & Reel (TR)
13-YC358TJK-0747KLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC358TJK-0747KL
Description
RES ARRAY 8 RES 47K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC358TJK-0747KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24500 €2,45 €
250,20720 €5,18 €
500,18400 €9,20 €
1000,16420 €16,42 €
2500,14236 €35,59 €
5000,12870 €64,35 €
1.0000,11706 €117,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09876 €395,04 €
8.0000,09162 €732,96 €
12.0000,08796 €1.055,52 €
20.0000,08381 €1.676,20 €
28.0000,08134 €2.277,52 €
40.0000,07892 €3.156,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €