4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-134K7L

DigiKey Part Number
13-TC164-JR-134K7LTR-ND - Tape & Reel (TR)
13-TC164-JR-134K7LCT-ND - Cut Tape (CT)
13-TC164-JR-134K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-134K7L
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDRAM, SDRAM
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Resistance (Ohms)
4.7k
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03800 €0,95 €
500,03340 €1,67 €
1000,02940 €2,94 €
2500,02500 €6,25 €
5000,02224 €11,12 €
1.0000,01990 €19,90 €
5.0000,01571 €78,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01317 €263,40 €
40.0000,01218 €487,20 €
60.0000,01168 €700,80 €
100.0000,01110 €1.110,00 €
140.0000,01076 €1.506,40 €
200.0000,01042 €2.084,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €