
SR1206JR-07100KL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-07100KLTR-ND - Tape & Reel (TR) 13-SR1206JR-07100KLCT-ND - Cut Tape (CT) 13-SR1206JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-07100KL |
Description | RES 100K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-07100KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08340 € | 8,34 € |
| 250 | 0,07156 € | 17,89 € |
| 500 | 0,06472 € | 32,36 € |
| 1.000 | 0,05928 € | 59,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04774 € | 238,70 € |
| 10.000 | 0,04535 € | 453,50 € |
| 15.000 | 0,04419 € | 662,85 € |
| 25.000 | 0,04293 € | 1.073,25 € |
| 35.000 | 0,04220 € | 1.477,00 € |
| 50.000 | 0,04152 € | 2.076,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

