
SMD1812B260TFT | |
|---|---|
DigiKey Part Number | 13-SMD1812B260TFTTR-ND - Tape & Reel (TR) 13-SMD1812B260TFTCT-ND - Cut Tape (CT) 13-SMD1812B260TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B260TFT |
Description | PTC RESET FUSE 8V 2.6A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 47 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16260 € | 16,26 € |
| 250 | 0,14616 € | 36,54 € |
| 500 | 0,13482 € | 67,41 € |
| 1.000 | 0,12437 € | 124,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10921 € | 218,42 € |
| 4.000 | 0,10065 € | 402,60 € |
| 6.000 | 0,09594 € | 575,64 € |
| 10.000 | 0,09029 € | 902,90 € |
| 14.000 | 0,08673 € | 1.214,22 € |
| 20.000 | 0,08457 € | 1.691,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

