330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T330RL

DigiKey Part Number
YAG5835TR-ND - Tape & Reel (TR)
YAG5835CT-ND - Cut Tape (CT)
YAG5835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T330RL
Description
RES 330 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T330RL Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,33900 €3,39 €
250,28680 €7,17 €
500,25680 €12,84 €
1000,23320 €23,32 €
2500,20916 €52,29 €
5000,19528 €97,64 €
1.0000,18422 €184,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15707 €785,35 €
10.0000,15219 €1.521,90 €
15.0000,14980 €2.247,00 €
25.0000,14722 €3.680,50 €
35.0000,14574 €5.100,90 €
50.0000,14434 €7.217,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €