
SR0603FR-7T330RL | |
|---|---|
DigiKey Part Number | YAG5835TR-ND - Tape & Reel (TR) YAG5835CT-ND - Cut Tape (CT) YAG5835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T330RL |
Description | RES 330 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,28680 € | 7,17 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,23320 € | 23,32 € |
| 250 | 0,20916 € | 52,29 € |
| 500 | 0,19528 € | 97,64 € |
| 1.000 | 0,18422 € | 184,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15707 € | 785,35 € |
| 10.000 | 0,15219 € | 1.521,90 € |
| 15.000 | 0,14980 € | 2.247,00 € |
| 25.000 | 0,14722 € | 3.680,50 € |
| 35.000 | 0,14574 € | 5.100,90 € |
| 50.000 | 0,14434 € | 7.217,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

