
SR0603FR-7T10RL | |
|---|---|
DigiKey Part Number | YAG5824TR-ND - Tape & Reel (TR) YAG5824CT-ND - Cut Tape (CT) YAG5824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T10RL |
Description | RES 10 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7T10RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,23610 € | 23,61 € |
| 250 | 0,21180 € | 52,95 € |
| 500 | 0,19774 € | 98,87 € |
| 1.000 | 0,18654 € | 186,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15905 € | 795,25 € |
| 10.000 | 0,15410 € | 1.541,00 € |
| 15.000 | 0,15169 € | 2.275,35 € |
| 25.000 | 0,14907 € | 3.726,75 € |
| 35.000 | 0,14757 € | 5.164,95 € |
| 50.000 | 0,14616 € | 7.308,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

