


5.0SMDJ60CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ60CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ60CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ60CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ60CA-AT/13 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 51.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,48860 € | 48,86 € |
| 500 | 0,38056 € | 190,28 € |
| 1.000 | 0,34575 € | 345,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27921 € | 837,63 € |
| 6.000 | 0,25861 € | 1.551,66 € |
| 9.000 | 0,25086 € | 2.257,74 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

