


SMDJ45CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ45CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ45CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ45CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ45CA/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20760 € | 5,19 € |
| 100 | 0,17930 € | 17,93 € |
| 250 | 0,16584 € | 41,46 € |
| 500 | 0,15768 € | 78,84 € |
| 1.000 | 0,15097 € | 150,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15144 € | 454,32 € |
| 6.000 | 0,13878 € | 832,68 € |
| 9.000 | 0,13233 € | 1.190,97 € |
| 15.000 | 0,12508 € | 1.876,20 € |
| 21.000 | 0,12079 € | 2.536,59 € |
| 30.000 | 0,12042 € | 3.612,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

