SMCJ250A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 320
Unit Price: 0,59000 €
Datasheet
405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ250A/TR7

DigiKey Part Number
13-SMCJ250A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ250A/TR7
Description
TVS DIODE 250VWM 405VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
279V
Voltage - Clamping (Max) @ Ipp
405V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14422 €72,11 €
1.0000,13075 €130,75 €
1.5000,12381 €185,72 €
2.5000,11594 €289,85 €
3.5000,11125 €389,38 €
5.0000,10667 €533,35 €
12.5000,09653 €1.206,62 €
25.0000,09164 €2.291,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14422 €
Unit Price with VAT:0,17451 €