Direct



SMCJ250A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ250A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ250A-AT/TR7 |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18634 € | 93,17 € |
| 1.000 | 0,16742 € | 167,42 € |
| 1.500 | 0,15777 € | 236,66 € |
| 2.500 | 0,14693 € | 367,32 € |
| 3.500 | 0,14050 € | 491,75 € |
| 5.000 | 0,13425 € | 671,25 € |
| 12.500 | 0,12054 € | 1.506,75 € |
| 25.000 | 0,11206 € | 2.801,50 € |
| 50.000 | 0,10834 € | 5.417,00 € |
| Unit Price without VAT: | 0,18634 € |
|---|---|
| Unit Price with VAT: | 0,22547 € |


