


SMCJ350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ350CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ350CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350CA/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,13988 € | 34,97 € |
| 500 | 0,13284 € | 66,42 € |
| 1.000 | 0,12703 € | 127,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13061 € | 391,83 € |
| 6.000 | 0,11938 € | 716,28 € |
| 9.000 | 0,11366 € | 1.022,94 € |
| 15.000 | 0,10722 € | 1.608,30 € |
| 21.000 | 0,10342 € | 2.171,82 € |
| 30.000 | 0,10055 € | 3.016,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

