SMAJ78A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4.590
Unit Price: 0,31000 €
Datasheet
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ78A/TR7

DigiKey Part Number
13-SMAJ78A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ78A/TR7
Description
TVS DIODE 78VWM 126VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06328 €63,28 €
2.0000,05713 €114,26 €
3.0000,05395 €161,85 €
5.0000,05035 €251,75 €
7.0000,04820 €337,40 €
10.0000,04609 €460,90 €
25.0000,04144 €1.036,00 €
50.0000,03853 €1.926,50 €
100.0000,03724 €3.724,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06328 €
Unit Price with VAT:0,07657 €